
CRGCQ0805F120R | |
|---|---|
DigiKey Part Number | A129738TR-ND - Tape & Reel (TR) A129738CT-ND - Cut Tape (CT) A129738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F120R |
Description | RES 120 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01364 € | 3,41 € |
| 500 | 0,01160 € | 5,80 € |
| 1.000 | 0,00999 € | 9,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00746 € | 37,30 € |
| 10.000 | 0,00672 € | 67,20 € |
| 15.000 | 0,00637 € | 95,55 € |
| 25.000 | 0,00598 € | 149,50 € |
| 35.000 | 0,00576 € | 201,60 € |
| 50.000 | 0,00555 € | 277,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

