
CRGCQ0603F82K | |
|---|---|
DigiKey Part Number | A129711TR-ND - Tape & Reel (TR) A129711CT-ND - Cut Tape (CT) A129711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F82K |
Description | RES 82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00972 € | 2,43 € |
| 500 | 0,00816 € | 4,08 € |
| 1.000 | 0,00695 € | 6,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00502 € | 25,10 € |
| 10.000 | 0,00446 € | 44,60 € |
| 15.000 | 0,00419 € | 62,85 € |
| 25.000 | 0,00390 € | 97,50 € |
| 35.000 | 0,00373 € | 130,55 € |
| 50.000 | 0,00357 € | 178,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

