
CRG1206F75R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F75RTR-ND - Tape & Reel (TR) 1712-CRG1206F75RCT-ND - Cut Tape (CT) 1712-CRG1206F75RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F75R |
Description | RES SMD 75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F75R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,01720 € | 4,30 € |
| 500 | 0,01476 € | 7,38 € |
| 1.000 | 0,01285 € | 12,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00980 € | 49,00 € |
| 10.000 | 0,00892 € | 89,20 € |
| 15.000 | 0,00849 € | 127,35 € |
| 25.000 | 0,00803 € | 200,75 € |
| 35.000 | 0,00776 € | 271,60 € |
| 50.000 | 0,00751 € | 375,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

