
CRG1206F2K2 | |
|---|---|
DigiKey Part Number | A106075TR-ND - Tape & Reel (TR) A106075CT-ND - Cut Tape (CT) A106075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F2K2 |
Description | RES SMD 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02160 € | 2,16 € |
| 250 | 0,01732 € | 4,33 € |
| 500 | 0,01486 € | 7,43 € |
| 1.000 | 0,01293 € | 12,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00987 € | 49,35 € |
| 10.000 | 0,00898 € | 89,80 € |
| 15.000 | 0,00855 € | 128,25 € |
| 25.000 | 0,00808 € | 202,00 € |
| 35.000 | 0,00781 € | 273,35 € |
| 50.000 | 0,00756 € | 378,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

