1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F1K58

DigiKey Part Number
A129539TR-ND - Tape & Reel (TR)
A129539CT-ND - Cut Tape (CT)
A129539DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F1K58
Description
RES SMD 1.58K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F1K58 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03000 €0,75 €
500,02480 €1,24 €
1000,02070 €2,07 €
2500,01656 €4,14 €
5000,01424 €7,12 €
1.0000,01239 €12,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00601 €120,20 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €