
CRG0805J1K0 | |
|---|---|
DigiKey Part Number | A126391TR-ND - Tape & Reel (TR) A126391CT-ND - Cut Tape (CT) A126391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805J1K0 |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805J1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01060 € | 2,65 € |
| 500 | 0,00896 € | 4,48 € |
| 1.000 | 0,00763 € | 7,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00556 € | 27,80 € |
| 10.000 | 0,00497 € | 49,70 € |
| 15.000 | 0,00467 € | 70,05 € |
| 25.000 | 0,00436 € | 109,00 € |
| 35.000 | 0,00418 € | 146,30 € |
| 50.000 | 0,00401 € | 200,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

