
CRG0805F56K | |
|---|---|
DigiKey Part Number | A126377TR-ND - Tape & Reel (TR) A126377CT-ND - Cut Tape (CT) A126377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F56K |
Description | RES SMD 56K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01296 € | 3,24 € |
| 500 | 0,01098 € | 5,49 € |
| 1.000 | 0,00945 € | 9,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00702 € | 35,10 € |
| 10.000 | 0,00631 € | 63,10 € |
| 15.000 | 0,00597 € | 89,55 € |
| 25.000 | 0,00560 € | 140,00 € |
| 35.000 | 0,00539 € | 188,65 € |
| 50.000 | 0,00519 € | 259,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

