
CRG0805F15R | |
|---|---|
DigiKey Part Number | 1712-CRG0805F15RTR-ND - Tape & Reel (TR) 1712-CRG0805F15RCT-ND - Cut Tape (CT) 1712-CRG0805F15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F15R |
Description | RES SMD 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01316 € | 3,29 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00960 € | 9,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00714 € | 35,70 € |
| 10.000 | 0,00643 € | 64,30 € |
| 15.000 | 0,00608 € | 91,20 € |
| 25.000 | 0,00571 € | 142,75 € |
| 35.000 | 0,00549 € | 192,15 € |
| 50.000 | 0,00529 € | 264,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

