
CRG0805F12R | |
|---|---|
DigiKey Part Number | A126338TR-ND - Tape & Reel (TR) A126338CT-ND - Cut Tape (CT) A126338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F12R |
Description | RES SMD 12 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01300 € | 3,25 € |
| 500 | 0,01106 € | 5,53 € |
| 1.000 | 0,00952 € | 9,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00707 € | 35,35 € |
| 10.000 | 0,00636 € | 63,60 € |
| 15.000 | 0,00602 € | 90,30 € |
| 25.000 | 0,00565 € | 141,25 € |
| 35.000 | 0,00543 € | 190,05 € |
| 50.000 | 0,00523 € | 261,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

