Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

CRG0603F82K | |
|---|---|
DigiKey Part Number | CRG0603F82K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F82K |
Description | RES SMD 82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F82K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060382K0FKEA | Vishay Dale | 45.152 | 541-82.0KHCT-ND | 0,08000 € | Direct |
| RMCF0603FG82K0 | Stackpole Electronics Inc | 0 | RMCF0603FG82K0TR-ND | 0,00247 € | Direct |
| RMCF0603FT82K0 | Stackpole Electronics Inc | 68.267 | RMCF0603FT82K0CT-ND | 0,08000 € | Direct |
| AC0603FR-0782KL | YAGEO | 15.397 | YAG3633CT-ND | 0,08000 € | Similar |
| AF0603FR-0782KL | YAGEO | 313 | 13-AF0603FR-0782KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00354 € | 70,80 € |
| Unit Price without VAT: | 0,00354 € |
|---|---|
| Unit Price with VAT: | 0,00414 € |







