
CPF-A-0603B15KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B15KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B15KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B15KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B15KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16800 € | 16,80 € |
| 250 | 0,15620 € | 39,05 € |
| 500 | 0,14818 € | 74,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12379 € | 123,79 € |
| 2.000 | 0,11800 € | 236,00 € |
| 3.000 | 0,11490 € | 344,70 € |
| 5.000 | 0,11128 € | 556,40 € |
| 7.000 | 0,10907 € | 763,49 € |
| 10.000 | 0,10687 € | 1.068,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

