
CRG0603F47K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F47KTR-ND - Tape & Reel (TR) 1712-CRG0603F47KCT-ND - Cut Tape (CT) 1712-CRG0603F47KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F47K |
Description | RES SMD 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00936 € | 2,34 € |
| 500 | 0,00786 € | 3,93 € |
| 1.000 | 0,00667 € | 6,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00480 € | 24,00 € |
| 10.000 | 0,00427 € | 42,70 € |
| 15.000 | 0,00400 € | 60,00 € |
| 25.000 | 0,00372 € | 93,00 € |
| 35.000 | 0,00356 € | 124,60 € |
| 50.000 | 0,00341 € | 170,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

