
CRG0603F220R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F220RTR-ND - Tape & Reel (TR) 1712-CRG0603F220RCT-ND - Cut Tape (CT) 1712-CRG0603F220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F220R |
Description | RES SMD 220 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00928 € | 2,32 € |
| 500 | 0,00778 € | 3,89 € |
| 1.000 | 0,00660 € | 6,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00475 € | 23,75 € |
| 10.000 | 0,00421 € | 42,10 € |
| 15.000 | 0,00395 € | 59,25 € |
| 25.000 | 0,00367 € | 91,75 € |
| 35.000 | 0,00351 € | 122,85 € |
| 50.000 | 0,00336 € | 168,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

