
CRG0603F20K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F20KTR-ND - Tape & Reel (TR) 1712-CRG0603F20KCT-ND - Cut Tape (CT) 1712-CRG0603F20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F20K |
Description | RES SMD 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F20K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00916 € | 2,29 € |
| 500 | 0,00768 € | 3,84 € |
| 1.000 | 0,00652 € | 6,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00469 € | 23,45 € |
| 10.000 | 0,00416 € | 41,60 € |
| 15.000 | 0,00390 € | 58,50 € |
| 25.000 | 0,00363 € | 90,75 € |
| 35.000 | 0,00347 € | 121,45 € |
| 50.000 | 0,00332 € | 166,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

