CRG0603F20K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.899
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 8.864
Unit Price: 0,12000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.170
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.428.176
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01718 €
Datasheet
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F20K/10

DigiKey Part Number
CRG0603F20K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F20K/10
Description
RES SMD 20K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F20K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes