CRG0603F121R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 37.899
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00250 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 61.093
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 12.966
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00756 €
Datasheet

Similar


Bourns Inc.
In Stock: 193
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03386 €
Datasheet

Similar


YAGEO
In Stock: 9.192
Unit Price: 0,09000 €
Datasheet
121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F121R

DigiKey Part Number
CRG0603F121R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F121R
Description
RES SMD 121 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F121R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00358 €71,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00358 €
Unit Price with VAT:0,00419 €