
CRG0402J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRG0402J4K7TR-ND - Tape & Reel (TR) 1712-CRG0402J4K7CT-ND - Cut Tape (CT) 1712-CRG0402J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J4K7 |
Description | RES SMD 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00950 € | 0,95 € |
| 250 | 0,00728 € | 1,82 € |
| 500 | 0,00604 € | 3,02 € |
| 1.000 | 0,00508 € | 5,08 € |
| 5.000 | 0,00357 € | 17,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00313 € | 31,30 € |
| 20.000 | 0,00279 € | 55,80 € |
| 30.000 | 0,00262 € | 78,60 € |
| 50.000 | 0,00244 € | 122,00 € |
| 70.000 | 0,00234 € | 163,80 € |
| 100.000 | 0,00224 € | 224,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

