
CRG0402J330R | |
|---|---|
DigiKey Part Number | 1712-CRG0402J330RTR-ND - Tape & Reel (TR) 1712-CRG0402J330RCT-ND - Cut Tape (CT) 1712-CRG0402J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J330R |
Description | RES SMD 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00970 € | 0,97 € |
| 250 | 0,00748 € | 1,87 € |
| 500 | 0,00624 € | 3,12 € |
| 1.000 | 0,00524 € | 5,24 € |
| 5.000 | 0,00369 € | 18,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00325 € | 32,50 € |
| 20.000 | 0,00289 € | 57,80 € |
| 30.000 | 0,00272 € | 81,60 € |
| 50.000 | 0,00254 € | 127,00 € |
| 70.000 | 0,00243 € | 170,10 € |
| 100.000 | 0,00233 € | 233,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

