
CRG0402F4K3 | |
|---|---|
DigiKey Part Number | 1712-CRG0402F4K3TR-ND - Tape & Reel (TR) 1712-CRG0402F4K3CT-ND - Cut Tape (CT) 1712-CRG0402F4K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F4K3 |
Description | RES SMD 4.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F4K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00772 € | 3,86 € |
| 1.000 | 0,00655 € | 6,55 € |
| 5.000 | 0,00471 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00418 € | 41,80 € |
| 20.000 | 0,00376 € | 75,20 € |
| 30.000 | 0,00355 € | 106,50 € |
| 50.000 | 0,00333 € | 166,50 € |
| 70.000 | 0,00320 € | 224,00 € |
| 100.000 | 0,00308 € | 308,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

