CRG0402F110K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2.747
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 71.333
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 27.227
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04831 €
Datasheet

Similar


Bourns Inc.
In Stock: 109.237
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 44.616
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 9.678
Unit Price: 0,15000 €
Datasheet

Similar


YAGEO
In Stock: 428.405
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00485 €
Datasheet
110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F110K

DigiKey Part Number
CRG0402F110K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F110K
Description
RES SMD 110K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F110K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00399 €79,80 €
Unit Price without VAT:0,00399 €
Unit Price with VAT:0,00467 €