
CRG0201F10R | |
|---|---|
DigiKey Part Number | A129573TR-ND - Tape & Reel (TR) A129573CT-ND - Cut Tape (CT) A129573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0201F10R |
Description | RES SMD 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F10R Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,03996 € | 9,99 € |
| 500 | 0,03542 € | 17,71 € |
| 1.000 | 0,03183 € | 31,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02897 € | 57,94 € |
| 4.000 | 0,02671 € | 106,84 € |
| 6.000 | 0,02560 € | 153,60 € |
| 10.000 | 0,02441 € | 244,10 € |
| 14.000 | 0,02372 € | 332,08 € |
| 20.000 | 0,02308 € | 461,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

