CPF1206B33R2E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07042 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13739 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08111 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09566 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,44986 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,29519 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,31919 €
Datasheet
33.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B33R2E1

DigiKey Part Number
CPF1206B33R2E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B33R2E1
Description
RES SMD 33.2 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B33R2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16632 €166,32 €
Manufacturers Standard Package
Unit Price without VAT:0,16632 €
Unit Price with VAT:0,19459 €