


CPF0805F4K99C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805F4K99C1TR-ND - Tape & Reel (TR) 1712-CPF0805F4K99C1CT-ND - Cut Tape (CT) 1712-CPF0805F4K99C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805F4K99C1 |
Description | RES SMD 4.99K OHM 1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805F4K99C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02284 € | 5,71 € |
| 500 | 0,02158 € | 10,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02042 € | 20,42 € |
| 2.000 | 0,01936 € | 38,72 € |
| 3.000 | 0,01878 € | 56,34 € |
| 5.000 | 0,01811 € | 90,55 € |
| 7.000 | 0,01769 € | 123,83 € |
| 10.000 | 0,01727 € | 172,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

