


CPF0805B620KE1 | |
|---|---|
DigiKey Part Number | A103228TR-ND - Tape & Reel (TR) A103228CT-ND - Cut Tape (CT) A103228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B620KE1 |
Description | RES SMD 620K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B620KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15148 € | 37,87 € |
| 500 | 0,14366 € | 71,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12654 € | 126,54 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

