


CPF0805B4K99E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B4K99E1TR-ND - Tape & Reel (TR) 1712-CPF0805B4K99E1CT-ND - Cut Tape (CT) 1712-CPF0805B4K99E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B4K99E1 |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B4K99E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14190 € | 14,19 € |
| 250 | 0,13192 € | 32,98 € |
| 500 | 0,12508 € | 62,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11889 € | 118,89 € |
| 2.000 | 0,11332 € | 226,64 € |
| 3.000 | 0,11034 € | 331,02 € |
| 5.000 | 0,10686 € | 534,30 € |
| 7.000 | 0,10473 € | 733,11 € |
| 10.000 | 0,10261 € | 1.026,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

