


CPF0805B2K0E | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2K0ETR-ND - Tape & Reel (TR) 1712-CPF0805B2K0ECT-ND - Cut Tape (CT) 1712-CPF0805B2K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K0E |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K0E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11480 € | 11,48 € |
| 250 | 0,10664 € | 26,66 € |
| 500 | 0,10108 € | 50,54 € |
| 1.000 | 0,09600 € | 96,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08613 € | 430,65 € |
| 10.000 | 0,08264 € | 826,40 € |
| 15.000 | 0,08079 € | 1.211,85 € |
| 25.000 | 0,07865 € | 1.966,25 € |
| 35.000 | 0,07734 € | 2.706,90 € |
| 50.000 | 0,07605 € | 3.802,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

