


CPF0805B22RE1 | |
|---|---|
DigiKey Part Number | A103179TR-ND - Tape & Reel (TR) A103179CT-ND - Cut Tape (CT) A103179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B22RE1 |
Description | RES SMD 22 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B22RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,13328 € | 33,32 € |
| 500 | 0,12638 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12013 € | 120,13 € |
| 2.000 | 0,11450 € | 229,00 € |
| 3.000 | 0,11148 € | 334,44 € |
| 5.000 | 0,10797 € | 539,85 € |
| 7.000 | 0,10582 € | 740,74 € |
| 10.000 | 0,10368 € | 1.036,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

