


CPF0805B200RE1 | |
|---|---|
DigiKey Part Number | A103173TR-ND - Tape & Reel (TR) A103173CT-ND - Cut Tape (CT) A103173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B200RE1 |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B200RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15368 € | 38,42 € |
| 500 | 0,14576 € | 72,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13859 € | 138,59 € |
| 2.000 | 0,13216 € | 264,32 € |
| 3.000 | 0,12872 € | 386,16 € |
| 5.000 | 0,12471 € | 623,55 € |
| 7.000 | 0,12226 € | 855,82 € |
| 10.000 | 0,11981 € | 1.198,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

