


CPF0603F12K1C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F12K1C1TR-ND - Tape & Reel (TR) 1712-CPF0603F12K1C1CT-ND - Cut Tape (CT) 1712-CPF0603F12K1C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F12K1C1 |
Description | RES SMD 12.1K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F12K1C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02424 € | 6,06 € |
| 500 | 0,02292 € | 11,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02169 € | 21,69 € |
| 2.000 | 0,02057 € | 41,14 € |
| 3.000 | 0,01996 € | 59,88 € |
| 5.000 | 0,01924 € | 96,20 € |
| 7.000 | 0,01880 € | 131,60 € |
| 10.000 | 0,01836 € | 183,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

