


CPF0603B6K8E1 | |
|---|---|
DigiKey Part Number | A102344TR-ND - Tape & Reel (TR) A102344CT-ND - Cut Tape (CT) A102344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K8E1 |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13600 € | 34,00 € |
| 500 | 0,12896 € | 64,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12258 € | 122,58 € |
| 2.000 | 0,11684 € | 233,68 € |
| 3.000 | 0,11377 € | 341,31 € |
| 5.000 | 0,11019 € | 550,95 € |
| 7.000 | 0,10800 € | 756,00 € |
| 10.000 | 0,10581 € | 1.058,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

