


CPF0603B54K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B54K9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B54K9E1CT-ND - Cut Tape (CT) 1712-CPF0603B54K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B54K9E1 |
Description | RES SMD 54.9KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B54K9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15810 € | 15,81 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13938 € | 69,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13252 € | 132,52 € |
| 2.000 | 0,12634 € | 252,68 € |
| 3.000 | 0,12304 € | 369,12 € |
| 5.000 | 0,11919 € | 595,95 € |
| 7.000 | 0,11684 € | 817,88 € |
| 10.000 | 0,11450 € | 1.145,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

