


CPF0603B510KE | |
|---|---|
DigiKey Part Number | A119965TR-ND - Tape & Reel (TR) A119965CT-ND - Cut Tape (CT) A119965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B510KE |
Description | RES SMD 510K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B510KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10292 € | 25,73 € |
| 500 | 0,09754 € | 48,77 € |
| 1.000 | 0,09264 € | 92,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08308 € | 415,40 € |
| 10.000 | 0,07970 € | 797,00 € |
| 15.000 | 0,07791 € | 1.168,65 € |
| 25.000 | 0,07583 € | 1.895,75 € |
| 35.000 | 0,07457 € | 2.609,95 € |
| 50.000 | 0,07332 € | 3.666,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

