


CPF0603B33RE1 | |
|---|---|
DigiKey Part Number | A103087TR-ND - Tape & Reel (TR) A103087CT-ND - Cut Tape (CT) A103087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B33RE1 |
Description | RES SMD 33 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B33RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,13750 € | 13,75 € |
| 250 | 0,12784 € | 31,96 € |
| 500 | 0,12122 € | 60,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12097 € | 120,97 € |
| 2.000 | 0,11531 € | 230,62 € |
| 3.000 | 0,11227 € | 336,81 € |
| 5.000 | 0,10873 € | 543,65 € |
| 7.000 | 0,10657 € | 745,99 € |
| 10.000 | 0,10441 € | 1.044,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

