


CPF0603B15KE1 | |
|---|---|
DigiKey Part Number | A103258TR-ND - Tape & Reel (TR) A103258CT-ND - Cut Tape (CT) A103258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B15KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,15000 € | 15,00 € |
| 250 | 0,13940 € | 34,85 € |
| 500 | 0,13222 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12569 € | 125,69 € |
| 2.000 | 0,11982 € | 239,64 € |
| 3.000 | 0,11667 € | 350,01 € |
| 5.000 | 0,11301 € | 565,05 € |
| 7.000 | 0,11077 € | 775,39 € |
| 10.000 | 0,10853 € | 1.085,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

