


CPF0603B13KE1 | |
|---|---|
DigiKey Part Number | A103041TR-ND - Tape & Reel (TR) A103041CT-ND - Cut Tape (CT) A103041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B13KE1 |
Description | RES SMD 13K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B13KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,14212 € | 35,53 € |
| 500 | 0,13476 € | 67,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11993 € | 119,93 € |
| 2.000 | 0,11431 € | 228,62 € |
| 3.000 | 0,11130 € | 333,90 € |
| 5.000 | 0,10779 € | 538,95 € |
| 7.000 | 0,10564 € | 739,48 € |
| 10.000 | 0,10350 € | 1.035,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

