


CPF0603B11KE1 | |
|---|---|
DigiKey Part Number | A103033TR-ND - Tape & Reel (TR) A103033CT-ND - Cut Tape (CT) A103033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B11KE1 |
Description | RES SMD 11K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B11KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15360 € | 15,36 € |
| 250 | 0,14284 € | 35,71 € |
| 500 | 0,13546 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12877 € | 128,77 € |
| 2.000 | 0,12276 € | 245,52 € |
| 3.000 | 0,11955 € | 358,65 € |
| 5.000 | 0,11580 € | 579,00 € |
| 7.000 | 0,11351 € | 794,57 € |
| 10.000 | 0,11122 € | 1.112,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

