


CPF0402B9K1E1 | |
|---|---|
DigiKey Part Number | A103026TR-ND - Tape & Reel (TR) A103026CT-ND - Cut Tape (CT) A103026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B9K1E1 |
Description | RES SMD 9.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B9K1E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,16410 € | 16,41 € |
| 250 | 0,15260 € | 38,15 € |
| 500 | 0,14476 € | 72,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13763 € | 137,63 € |
| 2.000 | 0,13124 € | 262,48 € |
| 3.000 | 0,12782 € | 383,46 € |
| 5.000 | 0,12384 € | 619,20 € |
| 7.000 | 0,12140 € | 849,80 € |
| 10.000 | 0,11898 € | 1.189,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

