


CPF0402B86R6E1 | |
|---|---|
DigiKey Part Number | A103000TR-ND - Tape & Reel (TR) A103000CT-ND - Cut Tape (CT) A103000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B86R6E1 |
Description | RES SMD 86.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B86R6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,15376 € | 38,44 € |
| 500 | 0,14588 € | 72,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13870 € | 138,70 € |
| 2.000 | 0,13227 € | 264,54 € |
| 3.000 | 0,12882 € | 386,46 € |
| 5.000 | 0,12481 € | 624,05 € |
| 7.000 | 0,12236 € | 856,52 € |
| 10.000 | 0,11991 € | 1.199,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

