


CPF0402B69K8E1 | |
|---|---|
DigiKey Part Number | A102955TR-ND - Tape & Reel (TR) A102955CT-ND - Cut Tape (CT) A102955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B69K8E1 |
Description | RES SMD 69.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B69K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,15688 € | 39,22 € |
| 500 | 0,14882 € | 74,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14152 € | 141,52 € |
| 2.000 | 0,13495 € | 269,90 € |
| 3.000 | 0,13145 € | 394,35 € |
| 5.000 | 0,12736 € | 636,80 € |
| 7.000 | 0,12486 € | 874,02 € |
| 10.000 | 0,12237 € | 1.223,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

