


CPF0402B57K6E1 | |
|---|---|
DigiKey Part Number | A102916TR-ND - Tape & Reel (TR) A102916CT-ND - Cut Tape (CT) A102916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B57K6E1 |
Description | RES SMD 57.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B57K6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15356 € | 38,39 € |
| 500 | 0,14564 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13850 € | 138,50 € |
| 2.000 | 0,13207 € | 264,14 € |
| 3.000 | 0,12863 € | 385,89 € |
| 5.000 | 0,12462 € | 623,10 € |
| 7.000 | 0,12217 € | 855,19 € |
| 10.000 | 0,11973 € | 1.197,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

