


CPF0402B3K3E | |
|---|---|
DigiKey Part Number | A119940TR-ND - Tape & Reel (TR) A119940CT-ND - Cut Tape (CT) A119940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K3E |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12104 € | 60,52 € |
| 1.000 | 0,11502 € | 115,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10334 € | 516,70 € |
| 10.000 | 0,09921 € | 992,10 € |
| 15.000 | 0,09703 € | 1.455,45 € |
| 25.000 | 0,09450 € | 2.362,50 € |
| 35.000 | 0,09296 € | 3.253,60 € |
| 50.000 | 0,09144 € | 4.572,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

