


CPF0402B324RE1 | |
|---|---|
DigiKey Part Number | A102794TR-ND - Tape & Reel (TR) A102794CT-ND - Cut Tape (CT) A102794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B324RE1 |
Description | RES SMD 324 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B324RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,17760 € | 17,76 € |
| 250 | 0,16516 € | 41,29 € |
| 500 | 0,15668 € | 78,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14902 € | 149,02 € |
| 2.000 | 0,14214 € | 284,28 € |
| 3.000 | 0,13846 € | 415,38 € |
| 5.000 | 0,13418 € | 670,90 € |
| 7.000 | 0,13156 € | 920,92 € |
| 10.000 | 0,12895 € | 1.289,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

