


CPF0402B2K4E1 | |
|---|---|
DigiKey Part Number | A102771TR-ND - Tape & Reel (TR) A102771CT-ND - Cut Tape (CT) A102771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K4E1 |
Description | RES SMD 2.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14656 € | 36,64 € |
| 500 | 0,13900 € | 69,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13215 € | 132,15 € |
| 2.000 | 0,12600 € | 252,00 € |
| 3.000 | 0,12271 € | 368,13 € |
| 5.000 | 0,11887 € | 594,35 € |
| 7.000 | 0,11652 € | 815,64 € |
| 10.000 | 0,11418 € | 1.141,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

