


CPF0402B196RE1 | |
|---|---|
DigiKey Part Number | A102665TR-ND - Tape & Reel (TR) A102665CT-ND - Cut Tape (CT) A102665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B196RE1 |
Description | RES SMD 196 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B196RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20840 € | 5,21 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,18610 € | 18,61 € |
| 250 | 0,17304 € | 43,26 € |
| 500 | 0,16418 € | 82,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13466 € | 134,66 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

