169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B169KE1

DigiKey Part Number
1712-CPF0402B169KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B169KE1CT-ND - Cut Tape (CT)
1712-CPF0402B169KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B169KE1
Description
RES 169 KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B169KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22400 €2,24 €
250,20920 €5,23 €
500,19940 €9,97 €
1000,18980 €18,98 €
2500,17792 €44,48 €
5000,16944 €84,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13981 €139,81 €
2.0000,13314 €266,28 €
3.0000,12938 €388,14 €
5.0000,12479 €623,95 €
7.0000,12187 €853,09 €
10.0000,11884 €1.188,40 €
25.0000,11140 €2.785,00 €
50.0000,10609 €5.304,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €