


CPF0402B150KE1 | |
|---|---|
DigiKey Part Number | A103792TR-ND - Tape & Reel (TR) A103792CT-ND - Cut Tape (CT) A103792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B150KE1 |
Description | RES SMD 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B150KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13200 € | 33,00 € |
| 500 | 0,12514 € | 62,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11893 € | 118,93 € |
| 2.000 | 0,11336 € | 226,72 € |
| 3.000 | 0,11037 € | 331,11 € |
| 5.000 | 0,10689 € | 534,45 € |
| 7.000 | 0,10475 € | 733,25 € |
| 10.000 | 0,10263 € | 1.026,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

