


CPF0402B12KE1 | |
|---|---|
DigiKey Part Number | A102603TR-ND - Tape & Reel (TR) A102603CT-ND - Cut Tape (CT) A102603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12KE1 |
Description | RES SMD 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,13956 € | 34,89 € |
| 500 | 0,13236 € | 66,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12583 € | 125,83 € |
| 2.000 | 0,11995 € | 239,90 € |
| 3.000 | 0,11680 € | 350,40 € |
| 5.000 | 0,11314 € | 565,70 € |
| 7.000 | 0,11090 € | 776,30 € |
| 10.000 | 0,10867 € | 1.086,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

