
CPF0402B115KE1 | |
|---|---|
DigiKey Part Number | CPF0402B115KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B115KE1 |
Description | RES 115 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B115KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13981 € | 139,81 € |
| Unit Price without VAT: | 0,13981 € |
|---|---|
| Unit Price with VAT: | 0,16358 € |

