


CPF0402B100KE1 | |
|---|---|
DigiKey Part Number | A102574TR-ND - Tape & Reel (TR) A102574CT-ND - Cut Tape (CT) A102574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B100KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,14060 € | 14,06 € |
| 250 | 0,13068 € | 32,67 € |
| 500 | 0,12392 € | 61,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11777 € | 117,77 € |
| 2.000 | 0,11224 € | 224,48 € |
| 3.000 | 0,10929 € | 327,87 € |
| 5.000 | 0,10584 € | 529,20 € |
| 7.000 | 0,10373 € | 726,11 € |
| 10.000 | 0,10163 € | 1.016,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

