


CPF-A-0805B680KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B680KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B680KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B680KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B680KE |
Description | RES SMD 680K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B680KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,12284 € | 30,71 € |
| 500 | 0,11644 € | 58,22 € |
| 1.000 | 0,11065 € | 110,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09938 € | 496,90 € |
| 10.000 | 0,09540 € | 954,00 € |
| 15.000 | 0,09329 € | 1.399,35 € |
| 25.000 | 0,09085 € | 2.271,25 € |
| 35.000 | 0,08937 € | 3.127,95 € |
| 50.000 | 0,08790 € | 4.395,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

